| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-542-101 |
333-038-542-101
| Heilind Number: | EDA333-038-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row and 38 positions, it offers ample connectivity for your circuitry. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for optimal performance and longevity in your electronic projects.

