| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-542-102 |
333-038-542-102
| Heilind Number: | EDA333-038-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 38 positions, it offers ample space for efficient board-to-board connections. The contact material, copper alloy, guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its .156-inch pitch and .2-inch row spacing enable easy assembly. Trust in this connector for reliable and high-performance electronic connections.

