| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-542-201 |
333-038-542-201
| Heilind Number: | EDA333-038-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. With a vibrant green color and double-row layout, this connector is not only visually striking but also offers exceptional functionality. Constructed from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing, along with 38 positions, cater to intricate PCB layouts, guaranteeing precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your connectivity game with our Card Edge Connector – the perfect blend of performance and durability.

