| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-542-203 |
333-038-542-203
| Heilind Number: | EDA333-038-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-542-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Designed for high-performance applications, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, featuring 38 positions for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Its straight mount orientation simplifies installation, making it an essential component in your connector arsenal. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.

