| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-542-212 |
333-038-542-212
| Heilind Number: | EDA333-038-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless board-to-board connections, this connector features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 38 positions each, it offers ample space for secure contact points. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.

