| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-542-603 |
333-038-542-603
| Heilind Number: | EDA333-038-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-542-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector is not only visually distinct but also offers exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting a single row layout with 38 positions, it facilitates efficient signal transmission between boards. The copper alloy contact material and precision-engineered pitch of .156 inches ensure optimal conductivity. With a straight mount orientation and wide operating temperature range from -40 to 105 °C, this connector is versatile and resilient. Elevate your connectivity solutions with this essential component.

