| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-542-607 |
333-038-542-607
| Heilind Number: | EDA333-038-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-542-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance. With a single row layout featuring 38 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this essential component.

