| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-542-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-542-612 |
333-038-542-612
| Heilind Number: | EDA333-038-542-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-542-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector features a single row layout with 38 positions, perfect for board-to-board PCB connections. Its durable UL 94V-0 thermoplastic polyester housing ensures reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. The green color adds a touch of visual distinction, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal performance in compact spaces. Whether you're a seasoned professional or an avid DIY enthusiast, this component is essential for achieving seamless electronic connections.

