| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-542-804 |
333-038-542-804
| Heilind Number: | EDA333-038-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-542-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 38 positions, ensuring seamless integration into your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your electronic systems with this essential component, perfect for a wide range of applications.

