| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-542-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-542-807 |
333-038-542-807
| Heilind Number: | EDA333-038-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-542-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green hue, this connector not only offers visual appeal but also boasts high functionality, featuring a 3A amperage capacity and robust UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. Its dual-row design with 38 positions ensures ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Suitable for a wide operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it an essential component for your electronic assemblies. Elevate your PCB design with this top-of-the-line Card Edge Connector.

