| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-542-808 |
333-038-542-808
| Heilind Number: | EDA333-038-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in high-density applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a compact design and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Boasting two rows and 38 positions, it allows for efficient signal transmission. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your needs. Operating within a wide temperature range of -40 to 105 °C, it is ideal for a variety of industrial settings. Upgrade your connectivity solutions with this essential component, perfect for board-to-board connections.

