| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-544-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-544-103 |
333-038-544-103
| Heilind Number: | EDA333-038-544-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-544-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Engineered for precision and performance, this connector features a single row design with 38 positions, ensuring seamless integration on your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable connectivity but also adds a touch of color to your setup. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient data transmission. The straight mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its 3A amperage and robust construction to meet your connectivity needs with ease. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for achieving seamless electronic connections. Elevate your projects with its unmatched quality and performance.

