| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-544-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-544-104 |
333-038-544-104
| Heilind Number: | EDA333-038-544-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-544-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 38 positions, it offers ample opportunities for seamless integration. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for robust and efficient performance in your electronic applications.

