| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-544-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-544-107 |
333-038-544-107
| Heilind Number: | EDA333-038-544-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-544-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a sleek green design, this connector ensures both visual appeal and functional efficiency. With a robust amperage rating of 3 A, it guarantees reliable power transmission in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and safety. The 38 copper alloy contacts, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, facilitate precise and secure connections. Designed for straight mounting orientation, it streamlines installation processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this high-performance Card Edge Connector.

