| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-544-108 |
333-038-544-108
| Heilind Number: | EDA333-038-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-544-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, its durable construction features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable signal transmission. With a single row layout and 38 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide efficient PCB mounting, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your board-to-board connections with this essential component.

