| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-544-212 |
333-038-544-212
| Heilind Number: | EDA333-038-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable power transmission at a maximum amperage of 3 A. The connector boasts two rows and 38 positions, offering ample space for efficient signal routing. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Perfect for board-to-board connections, this connector is a must-have component for your electronic assembly projects.

