| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-544-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-544-602 |
333-038-544-602
| Heilind Number: | EDA333-038-544-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-544-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 38 positions for efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in demanding environments. The green color adds a vibrant touch to your assembly, while the .156 inch pitch and .2 inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance and longevity. Whether for industrial or commercial applications, trust in this connector for secure and efficient board-to-board connections.

