333-038-544-803

Heilind Number:EDA333-038-544-803
Manufacturer:EDAC
Manufacturer Number:333-038-544-803
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-038-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-038-544-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With two rows and 38 positions, it offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Upgrade your connectivity setup with this essential component, designed to meet the highest industry standards.