| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-555-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-555-204 |
333-038-555-204
| Heilind Number: | EDA333-038-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-555-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in board-to-board PCB setups. This essential component boasts a durable construction, featuring a housing made of UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts. With 38 positions spread across two rows, it offers ample space for your connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Its vibrant Green color adds a touch of visual distinction to your PCB layout, making it easy to identify and maintain. Upgrade your connectivity solution with this high-quality Card Edge Connector, a must-have in any electronic assembly toolkit.

