| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-555-207 |
333-038-555-207
| Heilind Number: | EDA333-038-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a green color and sleek design, it adds a professional touch to your electronic assemblies. Boasting a 3 A amperage and Copper Alloy contacts, it guarantees efficient power transmission. Its double-row configuration with 38 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Suitable for straight mounting, it facilitates easy installation. Operating within a wide temperature range from -40 to 105 °C, it is ideal for industrial applications. Elevate your PCB designs with this versatile Card Edge Connector.

