| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-555-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-555-208 |
333-038-555-208
| Heilind Number: | EDA333-038-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-555-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color that stands out on your circuit board. Engineered for optimal performance, it boasts a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows of copper alloy contacts, each with 38 positions and a .156-inch pitch, you can easily achieve seamless board-to-board connections. The straight mount orientation and .2-inch row spacing offer versatility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its reliability to keep your systems running smoothly.

