| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-555-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-555-807 |
333-038-555-807
| Heilind Number: | EDA333-038-555-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-555-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration into PCB setups, this essential component features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The dual-row design, with a pitch of .156 inches and row spacing of .2 inches, offers ample connectivity with 38 positions available. Suitable for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it ideal for diverse industrial applications. Upgrade your board-to-board connections with this high-quality connector.

