| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-555-808 |
333-038-555-808
| Heilind Number: | EDA333-038-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-555-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double row layout and 38 positions, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, ensures reliable and low-resistance performance. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation, along with a pitch and row spacing of .156 and .2 inches respectively, facilitates easy installation. Trust in this high-quality connector for your electronic projects, guaranteeing optimal performance and longevity.

