| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-556-201 |
333-038-556-201
| Heilind Number: | EDA333-038-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts offering a total of 38 positions, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in this straight-mount orientation connector for robust and secure interconnections in your electronic assemblies.

