| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-556-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-556-202 |
333-038-556-202
| Heilind Number: | EDA333-038-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-556-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient PCB assembly, this 2-row connector features 38 positions with a pitch of .156 inches, ensuring secure and precise connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets industry standards for high-performance applications. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this green-colored connector offers seamless board-to-board connectivity. Trust in its straight mount orientation and .2-inch row spacing for easy integration, making it an essential component in your electronic projects. Elevate your assembly process with this essential connector, a key player in the world of electronic connectivity.

