| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-556-203 |
333-038-556-203
| Heilind Number: | EDA333-038-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-556-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interfacing. This green connector, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and performance in any application. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and spacing of .2 inches, it offers reliable power transmission at an amperage of 3A. With 38 positions available, it accommodates multiple connections with ease. Designed for straight mounting, it ensures a secure and stable fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and efficiency for optimal performance in your electronic devices.

