| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-556-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-556-208 |
333-038-556-208
| Heilind Number: | EDA333-038-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-556-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration and optimal performance. Featuring a vibrant green hue, this connector not only stands out visually but also offers durable functionality, with a robust housing crafted from UL 94V-0 Thermoplastic Polyester. Engineered for efficiency, it boasts two rows of copper alloy contacts, each spaced precisely at .156 inches apart, accommodating a total of 38 positions. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is a reliable choice for a variety of applications. Upgrade your connectivity solutions with our innovative Card Edge Connector.

