| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-558-103 |
333-038-558-103
| Heilind Number: | EDA333-038-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 38 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The right-angle mount orientation offers versatility in assembly, while the .156-inch pitch and .2-inch row spacing facilitate precise connections. With an operating temperature range of -40 to 105 °C, this connector guarantees exceptional performance even in harsh environments. Upgrade your PCB interconnect solutions with this essential component.

