| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-558-104 |
333-038-558-104
| Heilind Number: | EDA333-038-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The vibrant green color adds a touch of visual distinction, while the right angle mount orientation offers flexibility in installation. With 38 positions and a single row configuration, it provides ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precision alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a vital component for any electronic setup. Trust in its 3A amperage rating and robust construction for consistent and secure connections. Elevate your PCB design with this essential component.

