| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-558-202 |
333-038-558-202
| Heilind Number: | EDA333-038-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-558-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features two rows of 38 positions each, allowing seamless integration into your circuit board layout. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and performance for seamless board-to-board connections.

