| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-558-207 |
333-038-558-207
| Heilind Number: | EDA333-038-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high-performance applications, this two-row connector features 38 positions for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable power transmission, while the right-angle mount orientation offers convenient installation. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Add efficiency to your electronic assemblies with this essential component.

