| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-558-212 |
333-038-558-212
| Heilind Number: | EDA333-038-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. With 38 positions available, this connector supports complex circuitry. Its right-angle mount orientation makes it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Trust in this essential component for your connectivity needs.

