| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-558-602 |
333-038-558-602
| Heilind Number: | EDA333-038-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-558-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 38 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contacts guarantee efficient power delivery. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronics projects with this essential component.

