| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-558-607 |
333-038-558-607
| Heilind Number: | EDA333-038-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-558-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row configuration, perfect for streamlined installations. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 38 positions, this connector accommodates a wide range of connections with ease. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.

