| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-558-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-558-612 |
333-038-558-612
| Heilind Number: | EDA333-038-558-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-558-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3A, it ensures reliable power delivery. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 38 positions in a single row configuration, it accommodates complex circuitry with ease. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial environments. Trust in its quality and performance for your connectivity needs.

