| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-558-803 |
333-038-558-803
| Heilind Number: | EDA333-038-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Made with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power and signal transmission. Featuring two rows and 38 positions, it offers ample connectivity options for your circuit boards. With a green color for easy identification and a right-angle mount orientation, it's perfect for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial environments. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.

