| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-558-807 |
333-038-558-807
| Heilind Number: | EDA333-038-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows of 38 positions for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, ensures longevity and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Crafted from Copper Alloy, the contacts guarantee optimal signal transfer. Suitable for right-angle mounting, it facilitates easy installation in various electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Elevate your PCB connectivity with this essential component.

