| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-558-808 |
333-038-558-808
| Heilind Number: | EDA333-038-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a double-row layout and a total of 38 positions, it offers ample connectivity options for your applications. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. The right-angle mount orientation facilitates easy installation, while the specified operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Trust in this connector to deliver efficient power distribution with a maximum amperage of 3 A, making it a vital component in your electronic assembly process.

