| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-559-101 |
333-038-559-101
| Heilind Number: | EDA333-038-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and a total of 38 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures reliable and efficient power transfer. Perfect for applications requiring a current of up to 3 A, this connector guarantees optimal performance even in challenging operating conditions, with an impressive temperature range of -40 to 105 °C. Its right-angle mount orientation and .156-inch pitch make it easy to install and compatible with a variety of setups. Take your PCB designs to the next level with this essential component.

