| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-559-102 |
333-038-559-102
| Heilind Number: | EDA333-038-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency and reliability, this green connector boasts a high amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout and 38 positions, it ensures precise and secure connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our range of connectors for more options to suit your specific needs.

