| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-559-103 |
333-038-559-103
| Heilind Number: | EDA333-038-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-559-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 38 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its green color and right-angle mount orientation make it easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a trusted solution for your PCB assembly needs. Explore our range of products for more innovative connectors like this.

