| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-559-201 |
333-038-559-201
| Heilind Number: | EDA333-038-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 38 positions each, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating at temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its right-angle mount orientation and .156-inch pitch make it easy to install and use. Upgrade your PCB setups with this high-quality connector, essential for efficient data transmission in electronic devices.

