| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-559-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-559-202 |
333-038-559-202
| Heilind Number: | EDA333-038-559-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-559-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With a current rating of 3 A, it offers robust power transmission. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation. Boasting a double-row configuration with 38 positions and a pitch of .156 inches, it provides ample connectivity options for your PCB layout. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB design with this essential component for efficient and secure board-to-board connections.

