| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-559-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-559-207 |
333-038-559-207
| Heilind Number: | EDA333-038-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-559-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in various electronic devices. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient signal transmission. Its right-angle mount orientation and 38 positions make it ideal for space-saving board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Upgrade your electronic assemblies with this high-quality component, a must-have in any professional or DIY project.

