| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-559-212 |
333-038-559-212
| Heilind Number: | EDA333-038-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and aesthetics. With a double-row configuration and a total of 38 positions, it offers ample connectivity options for your applications. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient signal transmission. The right-angle mount orientation enables easy installation onto circuit boards, while its .156-inch pitch and .2-inch row spacing provide versatility in design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its quality and performance for all your connectivity needs.

