| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-559-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-559-604 |
333-038-559-604
| Heilind Number: | EDA333-038-559-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-559-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for high performance, it offers a current rating of 3 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row layout and 38 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Designed for right-angle mounting, it fits seamlessly into your setup. Operating at a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity with this top-of-the-line Card Edge Connector.

