| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-559-804 |
333-038-559-804
| Heilind Number: | EDA333-038-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in all applications. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch spacing, it offers seamless connection for up to 38 positions. The right-angle mount orientation facilitates easy installation on PCBs, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee reliable performance even in harsh environments. Ideal for board-to-board connections, this connector is a versatile solution for various electronic projects.

