| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-560-201 |
333-038-560-201
| Heilind Number: | EDA333-038-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Featuring a vibrant green color, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, each spaced precisely at .156 inches, and accommodating up to 38 positions, it offers seamless connectivity. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your PCB setup with this essential component for efficient data transmission.

