| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-560-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-560-203 |
333-038-560-203
| Heilind Number: | EDA333-038-560-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-560-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features 38 positions spread across two rows, perfect for maximizing efficiency in data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures both reliability and safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers unwavering performance even in challenging environments. Ideal for various applications, it's a must-have component for your connectivity needs.

