| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-560-212 |
333-038-560-212
| Heilind Number: | EDA333-038-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a contact material of Copper Alloy, it offers excellent conductivity. A pitch of .156 inches and two rows with a row spacing of .2 inches accommodate precise connections. Boasting 38 positions and a straight mount orientation, it facilitates seamless board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your electronic assembly projects.

